HPT9464H-50-T1 | |
---|---|
DigiKey Part Number | 408-HPT9464H-50-T1TR-ND - Tape & Reel (TR) 408-HPT9464H-50-T1CT-ND - Cut Tape (CT) 408-HPT9464H-50-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPT9464H-50-T1 |
Description | RESISTOR TERMINATOR 50 OHM 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100W Terminator Specialized Resistor Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HPT9464H-50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thin Film | |
Impedance | 50 Ohms | |
Power (Watts) | 100W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.93000 | ¥98.93 |
10 | ¥86.57200 | ¥865.72 |
25 | ¥81.62200 | ¥2,040.55 |
50 | ¥76.67620 | ¥3,833.81 |
100 | ¥69.25540 | ¥6,925.54 |
250 | ¥66.78216 | ¥16,695.54 |
500 | ¥64.30872 | ¥32,154.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥60.03420 | ¥60,034.20 |