KABR1000 1K J | |
---|---|
DigiKey Part Number | 273-KABR10001KJ-ND |
Manufacturer | |
Manufacturer Product Number | KABR1000 1K J |
Description | METAL CLAD BRAKING RESISTOR 1000 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1000W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Composition | Wirewound | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Mounting Type | Screw Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥608.76000 | ¥608.76 |
10 | ¥511.33100 | ¥5,113.31 |
25 | ¥495.67840 | ¥12,391.96 |
50 | ¥469.59100 | ¥23,479.55 |
100 | ¥430.50160 | ¥43,050.16 |