EK07-VN

DigiKey Part Number
2232-EK07-VN-ND
Manufacturer
Manufacturer Product Number
EK07-VN
Description
EVAL BOARD FOR VN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
VN - Pressure Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Pressure
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
VN
Note
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,123.13000¥1,123.13
Manufacturers Standard Package