EK04-HV-SPI | |
---|---|
DigiKey Part Number | 2232-EK04-HV-SPI-ND |
Manufacturer | |
Manufacturer Product Number | EK04-HV-SPI |
Description | EVAL BOARD SPI W/4HV SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HV HV Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.5V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | HV | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥781.71000 | ¥781.71 |