MF60251VX-1000U-A99

DigiKey Part Number
MF60251VX-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF60251VX-1000U-A99
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 27.0 CFM (0.756m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
27.0 CFM (0.756m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
31.2dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.130A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.39000¥70.39
10¥67.21900¥672.19
25¥63.21840¥1,580.46
50¥60.81780¥3,040.89
200¥56.01665¥11,203.33
400¥52.41553¥20,966.21
600¥51.61528¥30,969.17
Manufacturers Standard Package