DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,077 In Stock | 1 : ¥50.75000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 870 mW | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
12,980 In Stock | 1 : ¥70.39000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.0dB(A) | 900 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) | |||
880 In Stock | 1 : ¥70.39000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 19.3 CFM (0.540m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 22.0dB(A) | 870 mW | 3800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) | |||
3,352 In Stock 1,880 Factory | 1 : ¥101.08000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 30.0dB(A) | 1.8 W | 3975 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.141 lb (63.96 g) | |||
3,316 In Stock 7,720 Factory | 1 : ¥128.28000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 30.0dB(A) | 1.8 W | 3975 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.141 lb (63.96 g) | |||
604 In Stock | 1 : ¥64.10000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 26.4 CFM (0.739m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.2dB(A) | 1.53 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
1,826 In Stock | 1 : ¥70.39000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 22.8 CFM (0.638m³/min) | 0.140 in H2O (34.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 29.2dB(A) | 960 mW | 3900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
809 In Stock | 1 : ¥77.53000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 27.0 CFM (0.756m³/min) | 0.310 in H2O (77.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 31.2dB(A) | 1.92 W | 5200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) |