4550HQ/EG50060S1-C391-S9A | |
---|---|
DigiKey Part Number | 259-4550HQ/EG50060S1-C391-S9A-ND |
Manufacturer | |
Manufacturer Product Number | 4550HQ/EG50060S1-C391-S9A |
Description | FAN BLOWER 81.8X17.2MM 5VDC RECT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 81.8mm L x 81.3mm H Sleeve 6.3 CFM (0.176m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 81.8mm L x 81.3mm H | |
Width | 17.20mm | |
Air Flow | 6.3 CFM (0.176m³/min) | |
Static Pressure | 0.820 in H2O (204.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 40.2dB(A) | |
Power (Watts) | 1.9 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, CUR, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 2.2 ~ 5VDC | |
Material - Frame | Steel, Polyphenylene Ether (PPE) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.19000 | ¥81.19 |
10 | ¥77.46300 | ¥774.63 |
25 | ¥72.85200 | ¥1,821.30 |
50 | ¥70.08400 | ¥3,504.20 |
100 | ¥64.55140 | ¥6,455.14 |
250 | ¥60.40148 | ¥15,100.37 |
500 | ¥59.47944 | ¥29,739.72 |