XZM2CRK45S-9 | |
---|---|
DigiKey Part Number | XZM2CRK45S-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2CRK45S-9 |
Description | LED RED CLR 2PLCC SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK45S-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85118 | ¥3,702.36 |
6,000 | ¥1.78507 | ¥10,710.42 |
10,000 | ¥1.75863 | ¥17,586.30 |
50,000 | ¥1.65285 | ¥82,642.50 |