XZCM2CRK53WA-1VF | |
---|---|
DigiKey Part Number | 1497-XZCM2CRK53WA-1VFTR-ND - Tape & Reel (TR) 1497-XZCM2CRK53WA-1VFCT-ND - Cut Tape (CT) 1497-XZCM2CRK53WA-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2CRK53WA-1VF |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥1.87610 | ¥187.61 |
1,000 | ¥1.46818 | ¥1,468.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34585 | ¥2,691.70 |
6,000 | ¥1.22348 | ¥7,340.88 |
10,000 | ¥1.14192 | ¥11,419.20 |
50,000 | ¥1.06035 | ¥53,017.50 |