XZBGR68W5MAV-3 | |
---|---|
DigiKey Part Number | 1497-1387-2-ND - Tape & Reel (TR) 1497-1387-1-ND - Cut Tape (CT) 1497-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZBGR68W5MAV-3 |
Description | LED GREEN CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |