Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 14V (Max) | |
Current - Test | - | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | Flashing | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.68700 | ¥56.87 |
100 | ¥4.20980 | ¥420.98 |
500 | ¥3.86806 | ¥1,934.03 |
1,000 | ¥3.18549 | ¥3,185.49 |
2,000 | ¥3.02622 | ¥6,052.44 |
5,000 | ¥2.95795 | ¥14,789.75 |
10,000 | ¥2.88970 | ¥28,897.00 |
25,000 | ¥2.84419 | ¥71,104.75 |