WP56BGD | |
---|---|
DigiKey Part Number | 754-1882-ND |
Manufacturer | |
Manufacturer Product Number | WP56BGD |
Description | LED GRN DIFF T-1 3/4 BLINKNG T/H |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 14V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP56BGD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 14V | |
Current - Test | - | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | Flashing | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.68700 | ¥56.87 |