F0462A | |
---|---|
DigiKey Part Number | 527-1021-ND |
Manufacturer | |
Manufacturer Product Number | F0462A |
Description | SOLENOID PULL INTERMITTENT 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 1.250" (31.75mm) | |
Power (Watts) | 48 W | |
DC Resistance (DCR) | 3Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 2.630" L x 1.560" W x 1.820" H (66.80mm x 39.62mm x 46.23mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.88000 | ¥255.88 |
10 | ¥243.11500 | ¥2,431.15 |
25 | ¥230.31840 | ¥5,757.96 |
50 | ¥225.27220 | ¥11,263.61 |