SPC02SVJN-RC | |
---|---|
DigiKey Part Number | S9344-ND |
Manufacturer | |
Manufacturer Product Number | SPC02SVJN-RC |
Description | CONN JUMPER SHORTING .100" GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.335" (8.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.88400 | ¥8.84 |
25 | ¥0.72760 | ¥18.19 |
50 | ¥0.67320 | ¥33.66 |
100 | ¥0.65030 | ¥65.03 |
250 | ¥0.56076 | ¥140.19 |
500 | ¥0.53846 | ¥269.23 |
1,000 | ¥0.47114 | ¥471.14 |
2,500 | ¥0.42625 | ¥1,065.62 |