PEC04SAGN | |
---|---|
DigiKey Part Number | S1072E-04-ND |
Manufacturer | |
Manufacturer Product Number | PEC04SAGN |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.720" (18.29mm) | |
Overall Contact Length | 1.050" (26.67mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.67000 | ¥36.70 |
100 | ¥3.02450 | ¥302.45 |
500 | ¥2.62976 | ¥1,314.88 |
1,000 | ¥2.16952 | ¥2,169.52 |
5,000 | ¥1.90658 | ¥9,532.90 |
10,000 | ¥1.87840 | ¥18,784.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/657/PEC01SAFN%2C%20PEC01SAGN%2C%20PEC01SAHN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/024/PEC02SAFN%2C%20PEC02SAGN%2C%20PEC02SAHN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/654/347/PEC03SAFN%2C%20PEC03SAGN%2C%20PEC03SAHN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/752/PEC05SAFN%2C%20PEC05SAGN%2C%20PEC05SAHN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/045/PEC06SAFN%2C%20PEC06SAGN%2C%20PEC06SAHN_tmb.jpg)