PEC02SAGN | |
---|---|
DigiKey Part Number | S1072E-02-ND |
Manufacturer | |
Manufacturer Product Number | PEC02SAGN |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.720" (18.29mm) | |
Overall Contact Length | 1.050" (26.67mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.61080 | ¥161.08 |
500 | ¥1.38056 | ¥690.28 |
1,000 | ¥1.15052 | ¥1,150.52 |
5,000 | ¥0.98616 | ¥4,930.80 |
10,000 | ¥0.93920 | ¥9,392.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/657/PEC01SAFN%2C%20PEC01SAGN%2C%20PEC01SAHN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/654/347/PEC03SAFN%2C%20PEC03SAGN%2C%20PEC03SAHN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/385/PEC04SAFN%2C%20PEC04SAGN%2C%20PEC04SAHN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/752/PEC05SAFN%2C%20PEC05SAGN%2C%20PEC05SAHN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/045/PEC06SAFN%2C%20PEC06SAGN%2C%20PEC06SAHN_tmb.jpg)