X00619MA5AL2 | |
---|---|
DigiKey Part Number | 497-9067-2-ND - Tape & Reel (TR) 497-9067-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | X00619MA5AL2 |
Description | SCR 600V 800MA TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | X00619MA5AL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.35 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.18300 | ¥118.30 |
500 | ¥1.04840 | ¥524.20 |
1,000 | ¥0.81589 | ¥815.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.73026 | ¥1,460.52 |
6,000 | ¥0.71394 | ¥4,283.64 |
10,000 | ¥0.63234 | ¥6,323.40 |
50,000 | ¥0.53035 | ¥26,517.50 |
100,000 | ¥0.52219 | ¥52,219.00 |