X00602MA 2AL2 | |
---|---|
DigiKey Part Number | 497-4504-1-ND - Cut Tape (CT) 497-4504-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | X00602MA 2AL2 |
Description | SCR 600V 800MA TO92-3 |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.35 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥2.25280 | ¥225.28 |
500 | ¥1.75904 | ¥879.52 |
1,000 | ¥1.42974 | ¥1,429.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27810 | ¥2,556.20 |
6,000 | ¥1.21311 | ¥7,278.66 |
10,000 | ¥1.12645 | ¥11,264.50 |
50,000 | ¥1.07241 | ¥53,620.50 |