X-NUCLEO-PLC01A1 | |
---|---|
DigiKey Part Number | 497-16001-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-PLC01A1 |
Description | NUCLEO BOARD PLC GPIO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CLT01-38SQ7, VNI8200XP GPIO Interface Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | X-NUCLEO-PLC01A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Nucleo | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | CLT01-38SQ7, VNI8200XP | |
Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |