X-NUCLEO-6180XA1 | |
---|---|
DigiKey Part Number | 497-15711-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-6180XA1 |
Description | NUCLEO BOARD VL6180X SENSOR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | VL6180X Light, 3D Time-of-Flight (ToF) Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Nucleo | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL6180X | |
Contents | Board(s) | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.29000 | ¥246.29 |