VND7050AJ12TR

DigiKey Part Number
497-15859-2-ND - Tape & Reel (TR)
497-15859-1-ND - Cut Tape (CT)
497-15859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND7050AJ12TR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 21A PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
VND7050AJ12TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
21A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-12
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.14000¥24.14
10¥21.69000¥216.90
25¥20.46200¥511.55
100¥17.43350¥1,743.35
250¥16.37004¥4,092.51
500¥14.32364¥7,161.82
1,000¥11.86818¥11,868.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.04968¥27,624.20
5,000¥10.64042¥53,202.10
Manufacturers Standard Package