VND7040AJTR | |
---|---|
DigiKey Part Number | 497-15857-2-ND - Tape & Reel (TR) 497-15857-1-ND - Cut Tape (CT) 497-15857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7040AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7040AJTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.82700 | ¥208.27 |
25 | ¥19.64360 | ¥491.09 |
100 | ¥16.73730 | ¥1,673.73 |
250 | ¥15.71568 | ¥3,928.92 |
500 | ¥13.75112 | ¥6,875.56 |
1,000 | ¥11.39375 | ¥11,393.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.60799 | ¥26,519.97 |
5,000 | ¥10.21510 | ¥51,075.50 |