VN820B5TR-E | |
---|---|
DigiKey Part Number | 497-18890-2-ND - Tape & Reel (TR) 497-18890-1-ND - Cut Tape (CT) 497-18890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN820B5TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 P2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A P2PAK |
Datasheet | Datasheet |
EDA/CAD Models | VN820B5TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 40mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | P2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥27.81600 | ¥278.16 |
25 | ¥26.29920 | ¥657.48 |
100 | ¥22.79260 | ¥2,279.26 |
250 | ¥21.62368 | ¥5,405.92 |
500 | ¥19.40284 | ¥9,701.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.36382 | ¥16,363.82 |
2,000 | ¥15.54562 | ¥31,091.24 |
5,000 | ¥14.96119 | ¥74,805.95 |