VN7040ASTR | |
---|---|
DigiKey Part Number | 497-15992-2-ND - Tape & Reel (TR) 497-15992-1-ND - Cut Tape (CT) 497-15992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7040ASTR |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN7040ASTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.73500 | ¥127.35 |
25 | ¥12.01720 | ¥300.43 |
100 | ¥10.23800 | ¥1,023.80 |
250 | ¥9.61316 | ¥2,403.29 |
500 | ¥8.41144 | ¥4,205.72 |
1,000 | ¥6.96955 | ¥6,969.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.26644 | ¥15,666.10 |
5,000 | ¥6.03435 | ¥30,171.75 |
12,500 | ¥5.80226 | ¥72,528.25 |