VIPER37HE | |
---|---|
DigiKey Part Number | 497-VIPER37HE-ND |
Manufacturer | |
Manufacturer Product Number | VIPER37HE |
Description | IC OFFLINE SWITCH FLYBACK 10DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 10-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 23.5V | |
Duty Cycle | 80% | |
Frequency - Switching | 115kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SDIP (0.300", 7.62mm) | |
Supplier Device Package | 10-SDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.49400 | ¥114.94 |
50 | ¥10.90760 | ¥545.38 |
100 | ¥8.95940 | ¥895.94 |
250 | ¥8.37532 | ¥2,093.83 |
500 | ¥7.40146 | ¥3,700.73 |
1,000 | ¥5.84333 | ¥5,843.33 |
2,500 | ¥5.45374 | ¥13,634.35 |
5,000 | ¥5.18106 | ¥25,905.30 |