DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥410.49000 Bulk | Bulk | Active | AC/DC, Primary Side | 2, Isolated | 15 W | 5V, 12V | 1.2A, 750mA | 85 ~ 265 VAC | Flyback | 60kHz | Fully Populated | Board(s) | VIPer37 | |||
1 In Stock | 1 : ¥564.42000 Box | Box | Active | AC/DC, Primary Side | 1, Isolated | 15 W | 12V | 1.25A | 100 ~ 265 VAC | - | - | Fully Populated | Board(s) | VIPer37 | |||
1 In Stock | 1 : ¥595.21000 Bulk | Bulk | Active | AC/DC, Primary Side | 2, Isolated | - | 5V, 12V | 1.2A, 750mA | 85 ~ 265 VAC | Flyback | 60kHz | Fully Populated | Board(s) | VIPer37 | |||
1 In Stock | 1 : ¥1,057.01000 Box | Box | Active | AC/DC, Primary Side | 1, Non-Isolated | 15 W | 5V | 3A | 90 ~ 264 VAC | Flyback | 115kHz | Fully Populated | Board(s) | VIPer37 |