VIPER011LSTR | |
---|---|
DigiKey Part Number | 497-16698-2-ND - Tape & Reel (TR) 497-16698-1-ND - Cut Tape (CT) 497-16698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER011LSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER011LSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.20800 | ¥72.08 |
25 | ¥6.84360 | ¥171.09 |
100 | ¥5.62210 | ¥562.21 |
250 | ¥5.25560 | ¥1,313.90 |
500 | ¥4.64446 | ¥2,322.23 |
1,000 | ¥3.66666 | ¥3,666.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.42224 | ¥8,555.60 |
5,000 | ¥3.25112 | ¥16,255.60 |
12,500 | ¥3.12890 | ¥39,111.25 |
25,000 | ¥3.03112 | ¥75,778.00 |