VIPER012XSTR | |
---|---|
DigiKey Part Number | 497-17229-2-ND - Tape & Reel (TR) 497-17229-1-ND - Cut Tape (CT) 497-17229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER012XSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER012XSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 30kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.46400 | ¥74.64 |
25 | ¥7.08680 | ¥177.17 |
100 | ¥5.82160 | ¥582.16 |
250 | ¥5.44212 | ¥1,360.53 |
500 | ¥4.80930 | ¥2,404.65 |
1,000 | ¥3.79681 | ¥3,796.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.54372 | ¥8,859.30 |
5,000 | ¥3.36652 | ¥16,832.60 |
12,500 | ¥3.23996 | ¥40,499.50 |
25,000 | ¥3.13871 | ¥78,467.75 |