UC3844BD1013TR | |
---|---|
DigiKey Part Number | 497-3682-2-ND - Tape & Reel (TR) 497-3682-1-ND - Cut Tape (CT) 497-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844BD1013TR |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BD1013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.28080 | ¥157.02 |
100 | ¥5.15850 | ¥515.85 |
250 | ¥4.82188 | ¥1,205.47 |
500 | ¥4.26114 | ¥2,130.57 |
1,000 | ¥3.36410 | ¥3,364.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.13980 | ¥7,849.50 |
5,000 | ¥2.98282 | ¥14,914.10 |
12,500 | ¥2.87068 | ¥35,883.50 |
25,000 | ¥2.78098 | ¥69,524.50 |