UC3844AD8 | |
---|---|
DigiKey Part Number | 296-11290-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3844AD8 |
Description | IC REG CTRLR PWM CM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844AD8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.31800 | ¥93.18 |
75 | ¥8.84573 | ¥663.43 |
150 | ¥7.26620 | ¥1,089.93 |
300 | ¥6.79223 | ¥2,037.67 |
525 | ¥6.00253 | ¥3,151.33 |
1,050 | ¥4.73886 | ¥4,975.80 |
2,550 | ¥4.42289 | ¥11,278.37 |
5,025 | ¥4.20175 | ¥21,113.79 |