TSZ181ILT | |
---|---|
DigiKey Part Number | 497-18084-2-ND - Tape & Reel (TR) 497-18084-1-ND - Cut Tape (CT) 497-18084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ181ILT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.15900 | ¥121.59 |
25 | ¥11.53640 | ¥288.41 |
100 | ¥9.47660 | ¥947.66 |
250 | ¥8.85836 | ¥2,214.59 |
500 | ¥7.82854 | ¥3,914.27 |
1,000 | ¥6.18034 | ¥6,180.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.76835 | ¥17,305.05 |
6,000 | ¥5.47992 | ¥32,879.52 |
15,000 | ¥5.27391 | ¥79,108.65 |