TSX9292IST | |
---|---|
DigiKey Part Number | 497-TSX9292ISTTR-ND - Tape & Reel (TR) 497-TSX9292ISTCT-ND - Cut Tape (CT) 497-TSX9292ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX9292IST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX9292IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 2.8mA (x2 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.32100 | ¥163.21 |
25 | ¥15.39520 | ¥384.88 |
100 | ¥13.11760 | ¥1,311.76 |
250 | ¥12.31668 | ¥3,079.17 |
500 | ¥10.77718 | ¥5,388.59 |
1,000 | ¥8.92964 | ¥8,929.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.31384 | ¥33,255.36 |
8,000 | ¥8.00591 | ¥64,047.28 |