TSX564AIYPT | |
---|---|
DigiKey Part Number | 497-TSX564AIYPTTR-ND - Tape & Reel (TR) 497-TSX564AIYPTCT-ND - Cut Tape (CT) 497-TSX564AIYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX564AIYPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.46800 | ¥214.68 |
25 | ¥20.25440 | ¥506.36 |
100 | ¥17.25640 | ¥1,725.64 |
250 | ¥16.20360 | ¥4,050.90 |
500 | ¥14.17798 | ¥7,088.99 |
1,000 | ¥11.74748 | ¥11,747.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.75781 | ¥26,894.52 |
5,000 | ¥10.24821 | ¥51,241.05 |
7,500 | ¥10.02689 | ¥75,201.68 |