TSV7721ILT | |
---|---|
DigiKey Part Number | 497-TSV7721ILTTR-ND - Tape & Reel (TR) 497-TSV7721ILTCT-ND - Cut Tape (CT) 497-TSV7721ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV7721ILT |
Description | HIGH BANDWIDTH (22MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59400 | ¥164.85 |
100 | ¥5.41600 | ¥541.60 |
250 | ¥5.06316 | ¥1,265.79 |
500 | ¥4.47434 | ¥2,237.17 |
1,000 | ¥3.53235 | ¥3,532.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29687 | ¥9,890.61 |
6,000 | ¥3.13201 | ¥18,792.06 |
15,000 | ¥3.01427 | ¥45,214.05 |