TSV711ICT | |
---|---|
DigiKey Part Number | 497-13683-2-ND - Tape & Reel (TR) 497-13683-1-ND - Cut Tape (CT) 497-13683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV711ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV711ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 150 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 56 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.51200 | ¥75.12 |
25 | ¥7.12600 | ¥178.15 |
100 | ¥5.85520 | ¥585.52 |
250 | ¥5.47300 | ¥1,368.25 |
500 | ¥4.83672 | ¥2,418.36 |
1,000 | ¥3.81838 | ¥3,818.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.56385 | ¥10,691.55 |
6,000 | ¥3.38567 | ¥20,314.02 |
15,000 | ¥3.25838 | ¥48,875.70 |