TSV6391ILT | |
---|---|
DigiKey Part Number | 497-11928-2-ND - Tape & Reel (TR) 497-11928-1-ND - Cut Tape (CT) 497-11928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6391ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6391ILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.11900 | ¥81.19 |
25 | ¥7.70720 | ¥192.68 |
100 | ¥6.33140 | ¥633.14 |
250 | ¥5.91860 | ¥1,479.65 |
500 | ¥5.23046 | ¥2,615.23 |
1,000 | ¥4.12937 | ¥4,129.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85407 | ¥11,562.21 |
6,000 | ¥3.66137 | ¥21,968.22 |
15,000 | ¥3.52372 | ¥52,855.80 |