TSV358IST | |
---|---|
DigiKey Part Number | 497-4769-2-ND - Tape & Reel (TR) 497-4769-1-ND - Cut Tape (CT) 497-4769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV358IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.44800 | ¥84.48 |
25 | ¥8.01600 | ¥200.40 |
100 | ¥6.58510 | ¥658.51 |
250 | ¥6.15572 | ¥1,538.93 |
500 | ¥5.44014 | ¥2,720.07 |
1,000 | ¥4.29480 | ¥4,294.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.00848 | ¥16,033.92 |
8,000 | ¥3.80805 | ¥30,464.40 |
12,000 | ¥3.66489 | ¥43,978.68 |