TSM103WIDT | |
---|---|
DigiKey Part Number | 497-6624-2-ND - Tape & Reel (TR) 497-6624-1-ND - Cut Tape (CT) 497-6624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM103WIDT |
Description | IC AMPLIFIER 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM103WIDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74800 | ¥67.48 |
25 | ¥6.40680 | ¥160.17 |
100 | ¥5.26330 | ¥526.33 |
250 | ¥4.92032 | ¥1,230.08 |
500 | ¥4.34824 | ¥2,174.12 |
1,000 | ¥3.43285 | ¥3,432.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.20399 | ¥8,009.98 |
5,000 | ¥3.04379 | ¥15,218.95 |
12,500 | ¥2.92936 | ¥36,617.00 |
25,000 | ¥2.83782 | ¥70,945.50 |