TSC888AILT | |
---|---|
DigiKey Part Number | 497-8269-2-ND - Tape & Reel (TR) 497-8269-1-ND - Cut Tape (CT) 497-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC888AILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC888AILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5.5 µA | |
Current - Supply | 1mA | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.92900 | ¥119.29 |
25 | ¥11.32280 | ¥283.07 |
100 | ¥9.30090 | ¥930.09 |
250 | ¥8.69452 | ¥2,173.63 |
500 | ¥7.68356 | ¥3,841.78 |
1,000 | ¥6.06598 | ¥6,065.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.66154 | ¥16,984.62 |
6,000 | ¥5.37846 | ¥32,270.76 |
15,000 | ¥5.17627 | ¥77,644.05 |