TSC1021AIYPT | |
---|---|
DigiKey Part Number | 497-14398-2-ND - Tape & Reel (TR) 497-14398-1-ND - Cut Tape (CT) 497-14398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC1021AIYPT |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC1021AIYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.45V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.19000 | ¥161.90 |
25 | ¥15.27680 | ¥381.92 |
100 | ¥13.01500 | ¥1,301.50 |
250 | ¥12.22044 | ¥3,055.11 |
500 | ¥10.69310 | ¥5,346.55 |
1,000 | ¥8.85994 | ¥8,859.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.24891 | ¥32,995.64 |
8,000 | ¥7.94340 | ¥63,547.20 |