TSC101AILT | |
---|---|
DigiKey Part Number | 497-6945-2-ND - Tape & Reel (TR) 497-6945-1-ND - Cut Tape (CT) 497-6945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC101AILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC101AILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.60400 | ¥136.04 |
25 | ¥12.83040 | ¥320.76 |
100 | ¥10.93140 | ¥1,093.14 |
250 | ¥10.26388 | ¥2,565.97 |
500 | ¥8.98104 | ¥4,490.52 |
1,000 | ¥7.44145 | ¥7,441.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.92823 | ¥20,784.69 |
6,000 | ¥6.67163 | ¥40,029.78 |