TS952IPT | |
---|---|
DigiKey Part Number | 497-6434-2-ND - Tape & Reel (TR) 497-6434-1-ND - Cut Tape (CT) 497-6434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS952IPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS952IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 950µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.25700 | ¥122.57 |
25 | ¥11.56280 | ¥289.07 |
100 | ¥9.85180 | ¥985.18 |
250 | ¥9.25048 | ¥2,312.62 |
500 | ¥8.09422 | ¥4,047.11 |
1,000 | ¥6.70659 | ¥6,706.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.24405 | ¥24,976.20 |
8,000 | ¥6.01279 | ¥48,102.32 |
12,000 | ¥5.78153 | ¥69,378.36 |