TS932IDT | |
---|---|
DigiKey Part Number | 497-15619-2-ND - Tape & Reel (TR) 497-15619-1-ND - Cut Tape (CT) 497-15619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS932IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS932IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥10.82720 | ¥270.68 |
100 | ¥9.22450 | ¥922.45 |
250 | ¥8.66136 | ¥2,165.34 |
500 | ¥7.57864 | ¥3,789.32 |
1,000 | ¥6.27952 | ¥6,279.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.84643 | ¥14,616.07 |
5,000 | ¥5.62991 | ¥28,149.55 |
12,500 | ¥5.41337 | ¥67,667.12 |