TS864IPT

DigiKey Part Number
497-8134-2-ND - Tape & Reel (TR)
497-8134-1-ND - Cut Tape (CT)
497-8134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS864IPT
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS864IPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
300pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
70dB CMRR
Propagation Delay (Max)
2µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥12.98800¥129.88
25¥12.25560¥306.39
100¥10.44120¥1,044.12
250¥9.80448¥2,451.12
500¥8.57876¥4,289.38
1,000¥7.10813¥7,108.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.61792¥16,544.80
5,000¥6.37283¥31,864.15
12,500¥6.12772¥76,596.50
Manufacturers Standard Package