TS7211AILT | |
---|---|
DigiKey Part Number | 497-3046-2-ND - Tape & Reel (TR) 497-3046-1-ND - Cut Tape (CT) 497-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7211AILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS7211AILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 3pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 12µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.11800 | ¥121.18 |
25 | ¥11.42800 | ¥285.70 |
100 | ¥9.73680 | ¥973.68 |
250 | ¥9.14276 | ¥2,285.69 |
500 | ¥7.99980 | ¥3,999.90 |
1,000 | ¥6.62843 | ¥6,628.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.65760 | ¥16,972.80 |