TS462CPT | |
---|---|
DigiKey Part Number | 497-TS462CPTTR-ND - Tape & Reel (TR) 497-TS462CPTCT-ND - Cut Tape (CT) 497-TS462CPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS462CPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS462CPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.04400 | ¥120.44 |
25 | ¥11.42800 | ¥285.70 |
100 | ¥9.38710 | ¥938.71 |
250 | ¥8.77464 | ¥2,193.66 |
500 | ¥7.75448 | ¥3,877.24 |
1,000 | ¥6.12189 | ¥6,121.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.71378 | ¥22,855.12 |
8,000 | ¥5.42810 | ¥43,424.80 |
12,000 | ¥5.22403 | ¥62,688.36 |