TS3702CDT

DigiKey Part Number
497-6611-2-ND - Tape & Reel (TR)
497-6611-1-ND - Cut Tape (CT)
497-6611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3702CDT
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS3702CDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
82dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.97000¥10.97
10¥9.77600¥97.76
25¥9.28320¥232.08
100¥7.62390¥762.39
250¥7.12708¥1,781.77
500¥6.29822¥3,149.11
1,000¥4.97236¥4,972.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.96195¥9,904.88
Manufacturers Standard Package