TS1852AIPT | |
---|---|
DigiKey Part Number | 497-8070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1852AIPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 630 kHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 162µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.55059 | ¥18,202.36 |
8,000 | ¥4.32307 | ¥34,584.56 |
12,000 | ¥4.16054 | ¥49,926.48 |