TN1605H-6T | |
---|---|
DigiKey Part Number | 497-17322-ND |
Manufacturer | |
Manufacturer Product Number | TN1605H-6T |
Description | SCR 600V 16A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TN1605H-6T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 6 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 153A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
50 | ¥6.50060 | ¥325.03 |
100 | ¥5.15080 | ¥515.08 |
500 | ¥4.36580 | ¥2,182.90 |
1,000 | ¥3.55649 | ¥3,556.49 |
2,000 | ¥3.34800 | ¥6,696.00 |
5,000 | ¥3.18857 | ¥15,942.85 |
10,000 | ¥3.04140 | ¥30,414.00 |