TL431ACZ | |
---|---|
DigiKey Part Number | 497-3035-ND |
Manufacturer | |
Manufacturer Product Number | TL431ACZ |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.25280 | ¥106.32 |
100 | ¥3.40210 | ¥340.21 |
250 | ¥3.15948 | ¥789.87 |
500 | ¥2.67344 | ¥1,336.72 |
1,000 | ¥2.06583 | ¥2,065.83 |
2,500 | ¥1.88353 | ¥4,708.82 |
5,000 | ¥1.76200 | ¥8,810.00 |